EBM22DRPI

Heilind Number:SULEBM22DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRPI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:10.36 mm, .408 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRPI

Detailed Description

Introducing the EBM22DRPI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with a maximum amperage of 5A and voltage rating of 950VAC. With a straight orientation, threaded mount type, and thru-hole termination method, it offers easy and secure installation on PCBs. The connector's 44 positions, 2 rows, and 3.96mm pitch provide ample connectivity options, while its full bellow contact type guarantees optimal contact pressure. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. The matte Tin termination plating enhances durability and solderability, making it a dependable choice for industrial applications. With its compact dimensions of 10.95mm connector height and 8.26mm connector width, the EBM22DRPI is ideal for space-constrained designs. Trust in this connector for efficient and long-lasting connectivity in your PCB assemblies.