EBM22DRPN

Heilind Number:SULEBM22DRPN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRPN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRPN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRPN

Detailed Description

Introducing the EBM22DRPN, a high-performance female board-to-board PCB connector designed for critical electronic applications. This connector features two rows with a total of 44 positions, each capable of handling up to 5A of current at a voltage of 950 VAC. With a pitch of 3.96mm (.156 in) and termination method through hole, it ensures secure and reliable connectivity. The contact material is made of phosphor bronze with gold plating, offering excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact size, with a height of 10.95mm (.431 in) and width of 8.26mm (.325 in), make it ideal for space-constrained layouts. The matte tin termination plating enhances solderability. Whether used in aerospace, defense, or industrial applications, the EBM22DRPN guarantees superior performance and reliability.