| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DRSH-S288 |
EBM22DRSH-S288
| Heilind Number: | SULEBM22DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Card Edge Connectors with a current rating of 3A and a voltage rating of 950VAC. Featuring a female gender, this connector has two rows with a pitch of 3.96mm (.156 in) and offers 44 positions. The termination method is through a card extender, with phosphor bronze contacts plated in gold for optimal conductivity. With a clearance hole mount type and straddle orientation, it ensures secure and reliable connections on the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its loop bellow contact type and matte tin termination plating further enhance its durability. With a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, the EBM22DRSHS288 is ideal for high-density board-to-board applications.

