EBM22DRSH

Heilind Number:SULEBM22DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRSH

Detailed Description

Introducing the EBM22DRSH PCB Connector, a high-performance solution for your board-to-board and card edge connection needs. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable conductivity in demanding environments. Featuring a 2-row design with 44 positions, it offers ample connectivity options. The Thru Hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various applications. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. Trust in the EBM22DRSH for seamless and high-speed data transmission in your electronic systems.