EBM22DRSI-S288

Heilind Number:SULEBM22DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRSI-S288

Detailed Description

Introducing the EBM22DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 44 female contacts, this connector ensures reliable signal transmission. Constructed with PBT and Phosphor Bronze materials and featuring gold-plated contacts, it offers excellent conductivity and durability. The contact type, Loop Bellow, and termination method of Card Extender guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation provide easy installation on PCBs. With a compact size of 9.4mm (.37 inches) in width and .61 inches (15.49mm) in height, it saves space while delivering high performance. Trust the EBM22DRSI-S288 for your critical connectivity needs.