EBM22DRSI

Heilind Number:SULEBM22DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRSI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRSI

Detailed Description

The EBM22DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for a wide range of electronic systems. Its gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. The connector, with two rows and 44 positions, offers ample connectivity options. Its threaded mount and straight orientation make installation easy, while its operating temperature range of -65 to 125°C ensures functionality in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, the EBM22DRSI is compact yet powerful, making it ideal for space-constrained applications. Whether in industrial machinery, aerospace technology, or telecommunications systems, this connector delivers uncompromising performance.