EBM22DRSN-S288

Heilind Number:SULEBM22DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRSN-S288

Detailed Description

The EBM22DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 44 positions, this connector ensures reliable connectivity. The termination method, using a card extender, guarantees secure attachment. Constructed with PBT and phosphor bronze materials, it offers excellent durability. Gold-plated phosphor bronze contacts and matte tin termination plating provide optimal conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent electrical requirements. Its loop bellow contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it allows for efficient PCB integration. Perfect for applications where reliability is paramount, the EBM22DRSN-S288 is a top choice for engineers in the field.