EBM22DRSN

Heilind Number:SULEBM22DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRSN

Detailed Description

Introducing the EBM22DRSN Board To Board PCB Connector, a high-performance solution for your electronic connectivity needs. This female connector features two rows with a total of 44 positions, allowing for efficient data transfer. With a termination method of Thru Hole and contact plating of Gold, it ensures reliable conductivity. The contact material, Phosphor Bronze, further enhances durability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 950 VAC, it is suitable for various environments. RoHS compliant and featuring matte tin termination plating, this connector meets international standards for environmental responsibility. Its compact design, with a height of .61 in and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the EBM22DRSN for seamless and secure board-to-board connections in your projects.