EBM22DRSS-S288

Heilind Number:SULEBM22DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRSS-S288

Detailed Description

The EBM22DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two rows of 44 positions, along with a pitch of 3.96mm, provide ample connectivity options. The side hole mount type and card extender termination method offer flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a compact size of .61in x 9.4mm, it easily fits into PCB layouts. The matte tin termination plating ensures soldering reliability. Overall, the EBM22DRSS-S288 is a top choice for engineers seeking durable, high-reliability connectors for their projects.