EBM22DRSS

Heilind Number:SULEBM22DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRSS

Detailed Description

Introducing the EBM22DRSS, a high-quality Board To Board PCB Connector designed for reliable and efficient electronic connections. Crafted from durable PBT and Phosphor Bronze materials with Gold contact plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and 950VAC voltage rating, it guarantees safe and stable power transmission. Featuring a female gender, 2 rows with 44 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The termination method of Thru Hole and side hole mount type make installation easy and secure. Its Loop Bellow contact type and straight orientation further enhance performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a compact size of 9.4mm in width and 15.49mm in height, it fits perfectly on PCBs. Trust the EBM22DRSS for superior connectivity in your electronic projects.