EBM22DRTH-S13

Heilind Number:SULEBM22DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRTH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRTH-S13

Detailed Description

Introducing the EBM22DRTH-S13, a high-performance female board-to-board PCB connector designed for critical applications. With a compact form factor and two rows of 44 positions, this connector offers reliable connectivity in tight spaces. Its PBT and phosphor bronze construction ensures durability and excellent signal transmission, even in harsh environments. Featuring a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The use of gold-plated phosphor bronze contacts guarantees low contact resistance and long-term reliability, while the full bellow contact type and straddle orientation provide secure connections. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. Trust in the EBM22DRTH-S13 for your mission-critical connectivity needs.