EBM22DRTH

Heilind Number:SULEBM22DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRTH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRTH

Detailed Description

Introducing the EBM22DRTH, a high-performance board-to-board PCB connector designed for reliability in demanding electronic applications. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures efficient power transmission. Featuring two rows of 44 female contacts with a pitch of 3.96 mm, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its straight orientation and clearance hole mount type make installation easy. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for use in a variety of environments. RoHS compliant and with matte tin termination plating, it meets stringent industry standards for environmental responsibility. The EBM22DRTH is the perfect choice for high-reliability applications in aerospace, defense, and other industries.