EBM22DRTI-S13

Heilind Number:SULEBM22DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRTI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRTI-S13

Detailed Description

Experience reliable and high-performance connectivity with our PBT & Phosphor Bronze Female Board to Board PCB Connector ( EBM22DRTI-S13). Designed for secure and lasting connections, this connector features a threaded mount type and card extender termination method, ensuring easy installation. With a pitch of 3.96mm (.156 in) and 44 positions spread across 2 rows, it offers efficient signal transfer. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, while the full bellow contact type and straddle orientation further enhance its durability. Operating at a voltage of 950VAC and with an amperage of 5A, this connector is suitable for various applications. Its tail length of 3.1mm (.122 in) and compact dimensions of 10.95mm (.431 in) in height and 8.26mm (.325 in) in width make it space-efficient. With termination plating in matte tin, it ensures reliable performance even in harsh environments. This connector is ideal for use in hi-rel settings that demand precision and quality. Upgrade your connectivity solutions with the EBM22DRTIS13.