EBM22DRTI

Heilind Number:SULEBM22DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRTI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRTI

Detailed Description

Introducing the EBM22DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. Featuring a threaded mount type and thru-hole termination method, it ensures secure and stable connections. The 44-position, dual-row design with a pitch of 3.96mm (.156 in) allows for efficient signal transmission. Gold-plated Phosphor Bronze contacts and matte tin termination plating ensure optimal conductivity and corrosion resistance. Rated for 5A and 950VAC, with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and compact dimensions make it easy to integrate into various electronic systems. Perfect for aerospace, defense, and industrial applications, the EBM22DRTI guarantees superior performance in even the harshest conditions.