EBM22DRTS-S13

Heilind Number:SULEBM22DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRTS-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRTS-S13

Detailed Description

The EBM22DRTS-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With a current rating of 5A and a voltage of 950VAC, it is suitable for a wide range of applications. The female connector has two rows with 44 positions, offering ample connectivity options. Its side hole mount type and card extender termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow contact type and straddle orientation ensure secure connections. With a pitch of 3.96mm and an operating temperature range of -65 to 125°C, this connector meets the demands of harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on PCBs. The matte tin termination plating enhances durability. Suitable for high-reliability applications, the EBM22DRTS-S13 is a top choice for professionals in the electronics industry.