EBM22DRTS

Heilind Number:SULEBM22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRTS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRTS

Detailed Description

Introducing our PBT & Phosphor Bronze Female Connector, SKU EBM22DRTS, engineered for high-performance board-to-board and card edge connections. With a current rating of 5A and voltage handling capability of up to 950VAC, this connector ensures reliable power transmission. Featuring two rows of 44 full bellow contacts with gold plating on phosphor bronze, it guarantees optimal signal integrity. The straight orientation and side hole mount type, along with a pitch of 3.96mm (.156in), offer convenient PCB assembly. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact design, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, and matte tin termination plating, this connector is a perfect choice for demanding applications in aerospace, defense, and industrial sectors.