EBM22DRUH

Heilind Number:SULEBM22DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRUH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRUH

Detailed Description

This female board-to-board PCB connector, with SKU EBM22DRUH, features a durable construction of PBT and phosphor bronze, ensuring reliable performance in demanding environments. With a voltage rating of 950 VAC and an amperage of 5 A, it is suitable for high-power applications. The 44-position connector, with two rows and a pitch of 3.96 mm, allows for versatile connectivity. Its straight orientation and clearance hole mount type facilitate easy installation. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the matte tin termination plating offers corrosion resistance. With an operating temperature range of -65 to 125 °C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 10.95 mm and width of 8.26 mm, makes it suitable for space-constrained applications. Perfect for use in hi-rel environments, this connector is a reliable solution for your PCB connectivity needs.