EBM22DRUI

Heilind Number:SULEBM22DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRUI

Detailed Description

Introducing the EBM22DRUI Board-to-Board PCB Connector, a high-performance solution for your connectivity needs. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector guarantees durability and reliability in any application. The 44-position, 2-row design with a pitch of 3.96mm ensures seamless connectivity, while the straight orientation and threaded mount type make installation a breeze. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, with a voltage rating of 950VAC and amperage of 5A. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. With Matte Tin termination plating and a tail length of 5.72mm, it offers easy and secure attachment to your PCB. Ideal for use in aerospace, military, or industrial applications, the EBM22DRUI is the perfect choice for high-reliability connectivity.