EBM22DRUN

Heilind Number:SULEBM22DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRUN

Detailed Description

Introducing SKU EBM22DRUN, a high-performance connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 44 positions for comprehensive connectivity. The contact material is Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and thru-hole termination method provide easy installation on PCBs. The connector's full bellow contact type and matte tin termination plating further enhance its durability. With a compact design measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the EBM22DRUN connector guarantees high performance and reliability.