| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DRUS |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DRUS |
EBM22DRUS
| Heilind Number: | SULEBM22DRUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DRUS |
| ECAD Model: |
Specifications
Detailed Description
The EBM22DRUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 44 female contacts with a pitch of 3.96mm, it ensures reliable connectivity in a compact form factor. The connector is constructed with durable PBT and Phosphor Bronze materials, with gold-plated contacts for enhanced conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The straight orientation and side-hole mount type make installation easy, while the full bellow contact type guarantees secure connections. With a connector height of 10.95mm and a connector width of 8.26mm, it offers a perfect balance of space-saving design and functionality. Trust the EBM22DRUS for your critical PCB connectivity needs.

