EBM22DRXH

Heilind Number:SULEBM22DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRXH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRXH

Detailed Description

PBT & Phosphor Bronze Female PCB Connector, SKU EBM22DRXH, is a high-performance component designed for reliable board-to-board connections. With a current rating of 5A and a voltage capacity of 950 VAC, it ensures efficient power transmission. Featuring two rows of 44 full bellow contacts with gold plating on phosphor bronze, it guarantees optimal conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy. Operating in temperatures ranging from -65 to 125°C, it's suitable for various environments. With a compact straight orientation and a tail length of 3.48mm, it offers a secure fit. RoHS compliant and featuring matte tin termination plating, it meets stringent quality standards. Perfect for applications in aerospace, defense, and industrial sectors, this connector, acronym EBM22DRXH, is a must-have for high-reliability systems.