EBM22DRXI

Heilind Number:SULEBM22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRXI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRXI

Detailed Description

The EBM22DRXI is a high-performance PCB connector designed for demanding applications. With PBT housing and Phosphor Bronze contacts plated in gold, it ensures reliable conductivity even in harsh environments. Featuring a female gender with two rows of 44 positions each, this connector offers versatile connectivity options. Its threaded mount type and through-hole termination method guarantee secure attachment to the PCB. Operating at voltages up to 950 VAC and amperages of 5A, it meets stringent power requirements. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. RoHS compliant and with matte tin termination plating, it's also environmentally friendly. Whether in aerospace, telecommunications, or other industries, the EBM22DRXI delivers exceptional performance and durability.