| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DRXN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DRXN |
EBM22DRXN
| Heilind Number: | SULEBM22DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with 44 positions, this female connector offers reliable connectivity in straight orientation. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it ensures optimal signal transmission with a voltage rating of 950 VAC. The termination method of thru-hole soldering and matte tin plating make it suitable for PCB assembly. With a current rating of 5 A and an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. RoHS compliant and compact in size, the EBM22DRXN is a versatile solution for industrial and commercial electronics projects.

