EBM22DRYH-S13

Heilind Number:SULEBM22DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRYH-S13

Detailed Description

Elevate your electronic connections with our PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM22DRYH-S13. Designed for seamless integration, this female connector boasts a high amperage rating of 5A and features two rows for enhanced connectivity. Its clearance hole mount type and card extender termination method ensure easy installation. The contacts, made of durable phosphor bronze and plated with gold, guarantee reliable signal transmission. With a pitch of 3.96mm (.156 in) and a maximum voltage of 950VAC, this connector is suitable for high-performance applications. The full bellow contact type and straddle orientation provide stability, while the 44 positions and 10.4mm (.41 in) tail length offer versatility in design. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Measuring 10.95mm (.431 in) in height and .325 in (8.26mm) in width, it is compact yet efficient. The termination plating with matte tin ensures durability and longevity. Classified under hi-rel connectors, the EBM22DRYHS13 is a top choice for demanding electronic systems. Upgrade your PCB connections with this high-quality connector for optimal performance.