EBM22DRYI-S13

Heilind Number:SULEBM22DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRYI-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EBM22DRYI-S13, is a high-performance female connector designed for industrial applications. With a 5A amperage rating and 950VAC voltage capability, it ensures reliable power transmission. Featuring two rows of 44 gold-plated contacts with a pitch of 3.96mm, it offers precise connectivity. The full bellow contact type and termination method via card extender guarantee secure and stable connections. Constructed with phosphor bronze contacts and matte tin plating, it ensures durability and longevity even in harsh environments with an operating temperature range of -65 to 125°C. Its threaded mount type and straddle orientation facilitate easy installation onto PCBs. With a connector height of 10.95mm and width of 8.26mm, it is compact yet efficient. This connector is ideal for demanding applications in aerospace, defense, and telecommunications industries. Explore the EBM22DRYIS13 for reliable and high-speed board-to-board connectivity.