EBM22DRYI

Heilind Number:SULEBM22DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRYI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRYI

Detailed Description

Introducing the EBM22DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 44 female contact positions, this connector ensures reliable connectivity in any setup. Featuring threaded mounting and through-hole termination, it offers secure attachment to PCBs. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a 5A amperage and 950VAC voltage rating, this connector is ideal for high-power and high-speed data transmission. Its compact design, with a 10.95mm height and 8.26mm width, makes it space-efficient on the board. The matte tin termination plating ensures compatibility with RoHS regulations. Whether used in aerospace, defense, or industrial applications, the EBM22DRYI connector delivers uncompromising performance and durability.