EBM22DRYN-S13

Heilind Number:SULEBM22DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRYN-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRYN-S13

Detailed Description

Introducing the EBM22DRYN-S13, a high-performance board-to-board PCB connector designed for precision electronic applications. This female connector features two rows with a total of 44 positions, offering ample connectivity options. With a pitch of 3.96mm (.156 inches), it ensures secure and efficient data transmission. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 950 VAC and amperage of 5A, it is suitable for demanding industrial environments. The termination method is through card extender, with a tail length of 10.4mm (.41 inches) for easy installation. With an operating temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.26mm (.325 inches), makes it ideal for space-constrained applications. The termination plating of matte tin ensures long-term performance. Perfect for aerospace, defense, and other hi-rel industries, the EBM22DRYNS13 sets a new standard in connectivity solutions.