| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DRYN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DRYN |
EBM22DRYN
| Heilind Number: | SULEBM22DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a 5A amperage rating and 950VAC voltage. With two rows of 44 positions and a pitch of 3.96mm, it allows for efficient signal transmission. The contact material is phosphor bronze with gold plating for enhanced conductivity, while the termination method is through-hole for secure mounting. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and 10.8mm tail length ensure easy installation. Ideal for high-reliability systems, the EBM22DRYN is a top choice for professionals in the electronics industry.

