EBM22DRYS-S13

Heilind Number:SULEBM22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRYS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.4 mm, .41 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRYS-S13

Detailed Description

Introducing the EBM22DRYS-S13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal signal transmission with an amperage rating of 5A and a voltage capacity of 950 VAC. Featuring a female gender, 2 rows with 44 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The side hole mount type and card extender termination method make installation a breeze, while the full bellow contact type and gold-plated phosphor bronze contacts guarantee reliable conductivity. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the EBM22DRYS-S13 ensures exceptional performance and durability. Elevate your connectivity solutions with this top-of-the-line PCB connector.