EBM22DRYS

Heilind Number:SULEBM22DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRYS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRYS

Detailed Description

Introducing the EBM22DRYS, a high-performance female connector designed for reliable board-to-board or card edge connections in demanding environments. With a dual-row configuration and 44 positions, this connector offers ample connectivity options. Its robust construction, featuring Phosphor Bronze contacts with Gold plating, ensures excellent conductivity and longevity. The Full Bellow contact type and side hole mount guarantee secure and stable connections. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various applications. The termination method of Thru Hole with Matte Tin plating further enhances its durability. Compact in size with dimensions of 10.95mm in height and 8.26mm in width, the EBM22DRYS is ideal for space-constrained designs. Trust in this connector for high-reliability performance in critical systems.