EBM22DSAH

Heilind Number:SULEBM22DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSAH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSAH

Detailed Description

Introducing SKU EBM22DSAH, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows of contacts and a 3.96mm pitch, ensures secure and reliable connectivity. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, it guarantees excellent durability and conductivity. With a voltage rating of 950VAC and an amperage of 5A, this connector is suitable for power and signal transmission. Its right-angle orientation and through-hole termination method make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector, with 44 positions and a tail length of 6.85mm, offers ample connectivity options. Measuring 10.95mm in height and .325 inches in width, it meets standard PCB specifications. The matte tin termination plating ensures RoHS compliance. Perfect for board-to-board and card-edge connections, this connector is a reliable choice for your electronic assemblies.