EBM22DSAI

Heilind Number:SULEBM22DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSAI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSAI

Detailed Description

Introducing the EBM22DSAI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156in) and is ideal for power delivery with an amperage rating of 5A and a voltage capability of 950VAC. Its durable construction includes PBT and Phosphor Bronze materials, with gold-plated contacts for reliable signal transmission. The termination method is through-hole, ensuring secure and stable mounting. With 44 positions and a right-angle orientation, it offers versatility in circuit board layouts. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact size, with a height of 10.95mm (.431in) and width of 8.26mm (.325in), makes it suitable for space-constrained designs. Trust the EBM22DSAI for efficient and robust connectivity in your electronic systems.