| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DSAN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .27 in, 6.85 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEBM22DSAN |
EBM22DSAN
| Heilind Number: | SULEBM22DSAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DSAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DSAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 950 VAC and an amperage of 5 A, this connector ensures efficient power delivery. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it guarantees long-term reliability. The Full Bellow contact type and Right Angle orientation offer secure connections in tight spaces. With 44 positions and a pitch of 3.96 mm, it's perfect for high-density applications. Operating at temperatures ranging from -65 to 125 °C, it's suitable for harsh industrial environments. No mounting required, making installation easy. Trust the EBM22DSAN for your critical connectivity needs.

