EBM22DSAS

Heilind Number:SULEBM22DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSAS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSAS

Detailed Description

Introducing the EBM22DSAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it is suitable for a wide range of power and signal transmission tasks. The female gender and right-angle orientation, along with side-hole mounting and thru-hole termination, offer flexibility in installation. Gold-plated contacts on full bellow housing guarantee optimal conductivity and signal integrity. With 44 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial and aerospace applications. The matte tin termination plating ensures long-term durability. Trust the EBM22DSAS for your critical connectivity needs.