EBM22DSEF-S243

Heilind Number:SULEBM22DSEF-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSEF-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSEF-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSEF-S243

Detailed Description

SKU EBM22DSEF-S243 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with one row and a floating bobbin mount type, this connector offers seamless integration. Its termination method using eyelets ensures secure and stable connections. Constructed with durable materials, including PBT and phosphor bronze, and boasting a contact plating of gold, it guarantees excellent conductivity and longevity. With a pitch of 3.96mm and a voltage rating of 950 VAC, it meets high industry standards for performance. The full bellow contact type and straight orientation further enhance its functionality. Offering 22 positions and a tail length of 4.73mm, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. With a compact design, measuring 10.95mm in height and 8.26mm in width, it is space-efficient. Its termination plating of matte tin ensures corrosion resistance. Classified under the category of board-to-board PCB connectors and card edge connectors, it is a versatile solution for electronic systems. While not designated for high-reliability applications, its performance and features make it a valuable component in electronics manufacturing.