| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DSEF |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DSEF |
EBM22DSEF
| Heilind Number: | SULEBM22DSEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DSEF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DSEF, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows and 44 positions, it offers ample connectivity options. The PBT and phosphor bronze construction with gold contact plating guarantees durability and efficient signal transfer. Its floating bobbin mount type and straight orientation make installation easy. With a wide operating temperature range of -65 to 125°C, it is suitable for various applications. The matte tin termination plating enhances conductivity. Perfect for use in aerospace, defense, and industrial settings, the EBM22DSEF is a trusted choice for high-reliability connectivity needs.

