EBM22DSEH-S13

Heilind Number:SULEBM22DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSEH-S13

Detailed Description

EBM22DSEH-S13 features a durable construction combining PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With an amperage rating of 5A and a voltage capacity of 950VAC, this female connector is suitable for high-power applications. Its design includes two rows of 44 positions, offering ample connectivity options. The termination method of Card Extender and Full Bellow contact type guarantee secure and stable connections. Gold-plated Phosphor Bronze contacts and Matte Tin termination plating ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for various industrial settings. Its clearance hole mount type and straddle orientation allow for convenient installation on PCBs. Compact in size with a height of 10.95mm and width of 8.26mm, it is space-efficient while delivering robust performance. This connector belongs to the hi-rel category, meeting stringent reliability standards. Perfect for use in board-to-board and card-edge connections, it is a versatile and dependable solution for your connectivity needs.