EBM22DSEH

Heilind Number:SULEBM22DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSEH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSEH

Detailed Description

The EBM22DSEH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950 VAC, it is suitable for high-power applications. The connector offers 44 positions in a compact design, with a pitch of 3.96mm for efficient PCB layout. Its straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. RoHS compliant and with matte tin termination plating, the EBM22DSEH guarantees environmental friendliness and long-term performance. Trust in this connector for secure and efficient board-to-board connections in your electronic assemblies.