EBM22DSEI-S13

Heilind Number:SULEBM22DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSEI-S13

Detailed Description

Introducing the EBM22DSEI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. Its 44 positions, dual-row design with a threaded mount type and card extender termination method make it easy to install. The phosphor bronze contacts plated with gold offer superior conductivity and corrosion resistance, while the full bellow contact type guarantees secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of environments. Its matte tin termination plating complies with industry standards for RoHS compliance. Perfect for industrial, aerospace, and telecommunications applications, the EBM22DSEIS13 is a top choice for high-reliability connectivity solutions.