EBM22DSEI

Heilind Number:SULEBM22DSEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSEI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSEI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DSEI

Detailed Description

This female PBT and Phosphor Bronze connector, SKU EBM22DSEI, features a durable threaded mount type and eyelet termination method, making it ideal for secure board-to-board PCB connections. With two rows and 44 positions, it offers ample connectivity in a compact design. The contact material is Phosphor Bronze with gold plating, ensuring reliable signal transmission at a maximum voltage of 950 VAC. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its full bellow contact type and straight orientation provide efficient and straightforward installation. With a pitch of 3.96 mm, it allows for precise alignment on the PCB. The matte tin termination plating enhances durability. Measuring 10.95 mm in height and .325 in width, this connector offers a sturdy and space-saving solution for high-performance electronic applications.