EBM22DSEN-S13

Heilind Number:SULEBM22DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSEN-S13

Detailed Description

The EBM22DSEN-S13 is a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this female connector ensures reliable connectivity in industrial settings. With a contact rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The connector offers 44 positions with a pitch of 3.96mm, allowing for efficient PCB integration. Its Full Bellow contact type and gold-plated contacts guarantee low contact resistance and superior signal integrity. The connector's straddle orientation and card extender termination method make it versatile for various board-to-board connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Additionally, the matte tin termination plating ensures durability and corrosion resistance. The EBM22DSEN-S13 is a reliable solution for high-reliability applications in aerospace, defense, and industrial sectors.