| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DSEN-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 22 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DSEN-S243 |
EBM22DSEN-S243
| Heilind Number: | SULEBM22DSEN-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DSEN-S243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DSEN-S243, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with precision, this female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring efficient signal transmission at an amperage of 3A and voltage of 950VAC. With a straight orientation and 22 positions, it offers versatile compatibility in various applications. The termination method of eyelet and termination plating of matte tin guarantee secure and durable connections, even in harsh environments with an operating temperature range of -65 to 125°C. Its compact design, with a connector height of 10.95mm and width of 8.26mm, makes it ideal for space-constrained PCB layouts. Trust the EBM22DSENS243 for reliable performance in your electronic designs.

