EBM22DSES-S13

Heilind Number:SULEBM22DSES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSES-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DSES-S13

Detailed Description

The EBM22DSES-S13 connector, constructed with PBT and Phosphor Bronze materials, ensures reliable performance in demanding environments. With a current rating of 5 A and a voltage capacity of 950 VAC, it guarantees efficient power transmission. Featuring a female gender with two rows and a side hole mount type, it offers versatility in connectivity. The termination method of Card Extender, contact material of Phosphor Bronze plated with Gold, and pitch of 3.96 mm deliver optimal signal integrity. Its Full Bellow contact type and straddle orientation, along with 44 positions, cater to complex interconnections. Operating from -65 to 125 °C, this connector is suitable for a wide range of applications. With a compact size, measuring 10.95 mm in height and .325 in width, it fits snugly on PCBs. The Matte Tin termination plating ensures durability. A part of the Board To Board PCB Connectors and Card Edge Connectors categories, the EBM22DSES-S13 is a high-quality solution for your connectivity needs, with the added benefit of not being Hi-Rel certified.