EBM22DSES-S243

Heilind Number:SULEBM22DSES-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSES-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSES-S243
Amperage:3 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.186 in, 4.73 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSES-S243

Detailed Description

Introducing the EBM22DSES-S243, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a robust construction featuring PBT and phosphor bronze materials, this female connector offers reliable operation even in demanding environments. Boasting a contact rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The side hole mount and eyelet termination method guarantee secure installation. Gold-plated phosphor bronze contacts with a pitch of 3.96mm provide excellent conductivity, while the full bellow contact type enhances signal integrity. With 22 positions and a straight orientation, it accommodates various board layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in the EBM22DSESS243 for dependable and high-quality connectivity solutions.