EBM22DSES

Heilind Number:SULEBM22DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSES
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSES

Detailed Description

The EBM22DSES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and phosphor bronze materials, it ensures reliable connectivity in industrial environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female connector has two rows and a side-hole mount type for easy installation. Contact termination is achieved through eyelets, with gold-plated phosphor bronze contacts ensuring low contact resistance. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh conditions. With 44 positions and a pitch of 3.96mm, it offers high-density interconnection. The straight orientation and full bellow contact type further enhance its versatility. Matte tin termination plating provides durability and corrosion resistance. Perfect for use in aerospace, military, and other hi-rel applications, the EBM22DSES is a reliable solution for your interconnection needs.