EBM22DSUH

Heilind Number:SULEBM22DSUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM22DSUH

Detailed Description

Introducing the EBM22DSUH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with one row of 22 positions, this connector is ideal for compact electronic assemblies. The PBT and Phosphor Bronze construction, along with gold-plated contacts, ensure excellent conductivity and durability. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. RoHS compliant and with matte tin termination plating, it meets stringent industry standards for environmental responsibility. Perfect for demanding environments, the EBM22DSUH guarantees reliable performance in critical electronic systems.