EBM22DSUI

Heilind Number:SULEBM22DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM22DSUI

Detailed Description

Introducing the EBM22DSUI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Crafted with precision, this connector features a female gender, threaded mount type, and termination method via thru hole, ensuring secure attachment to PCBs. With 22 positions and a pitch of 3.96mm (.156 inches), it offers ample room for signal transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Rated for 5A and 950VAC, it meets stringent voltage and current requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. With RoHS compliance and termination plating in matte tin, it prioritizes environmental sustainability. Whether in industrial machinery, telecommunications, or aerospace applications, the EBM22DSUI ensures optimal performance.