EBM22DSUN

Heilind Number:SULEBM22DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:22
SKU:SULEBM22DSUN

Detailed Description

Introducing the EBM22DSUN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring 22 positions and a pitch of 3.96mm (.156 in), it offers ample connectivity in a compact form. The termination method of thru hole and contact material of phosphor bronze with gold plating guarantee robust and low-resistance connections. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. With a tail length of 5.33mm (.21 in) and a connector height of 10.95mm (.431 in), it provides versatility in PCB layout. Trust the EBM22DSUN for efficient and durable board-to-board connections in your electronic designs.