EBM22DSUS

Heilind Number:SULEBM22DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSUS
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSUS

Detailed Description

Introducing our PBT & Phosphor Bronze board-to-board PCB connector, EBM22DSUS. Designed for high-performance applications, this female connector features a single row with 22 positions, ensuring efficient connectivity. It boasts a side hole mount type and thru-hole termination method, guaranteeing secure attachment to your PCB. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its full bellow contact type and straight orientation provide reliable signal transmission. The matte tin termination plating enhances durability. Compact in size, with a connector height of 10.95mm and width of 8.26mm, this connector is ideal for space-constrained designs. Trust in the EBM22DSUS for seamless board-to-board connections in your electronic assemblies.