EBM22DSXI

Heilind Number:SULEBM22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DSXI
Amperage:5 A
Gender:Female
Number of Contacts:22
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:22
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DSXI

Detailed Description

The EBM22DSXI is a high-quality board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a straight orientation, this connector features 22 positions in a single row, making it ideal for compact designs. It boasts a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance even in harsh environments. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating guarantees secure connections. Rated for up to 950VAC and 5A, it meets stringent safety and performance standards. Its threaded mount type and through-hole termination method provide easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. RoHS compliant and measuring just 10.95mm (.431 in) in height and .325 in (8.26mm) in width, the EBM22DSXI is a compact yet powerful connectivity solution.